-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7917
|
Newark | Ffc/Fpc Board Connector, Fmn Series, Surface Mount, Receptacle, 14, 1 Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 14FMN-SMT-A-TF(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1858 |
|
$0.2820 | Buy Now |
DISTI #
53X3769
|
Newark | Ffc/Fpc Board Connector, Fmn Series, Surface Mount, Receptacle, 14, 1 Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) 14FMN-SMT-A-TF(LF)(SN) Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4370 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3760 | Buy Now |
DISTI #
2399406
|
element14 Asia-Pacific | CONNECTOR, FFC, RCPT, 14POS, 1ROW RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1858 |
|
$0.5541 / $0.8366 | Buy Now |
DISTI #
2399548
|
element14 Asia-Pacific | CONNECTOR, FFC, RCPT, 14POS, 1ROW RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.3640 / $0.4198 | Buy Now |
DISTI #
2399406
|
Farnell | CONNECTOR, FFC, RCPT, 14POS, 1ROW RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 1858 |
|
$0.4208 / $0.8692 | Buy Now |
DISTI #
2399548
|
Farnell | CONNECTOR, FFC, RCPT, 14POS, 1ROW RoHS: Compliant Min Qty: 2000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.3559 / $0.4121 | Buy Now |
DISTI #
14FMN-SMT-A-TF
|
Maritex | Non- ZIF connector for FFC/FPC, pitch 1.00mm, 14-contacts, SMD, side entry Min Qty: 1 Package Multiple: 1 | 2000 |
|
$0.2660 / $0.4440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14FMN-SMT-A-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
14FMN-SMT-A-TF(LF)(SN)
JST Manufacturing
Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |