Part Details for 14FPR010E by Ohmite Mfg Co
Overview of 14FPR010E by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14FPR010E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K7901
|
Newark | Current Sense Resistor, 0.01 Ohm, 4.5W, 1%, Resistance:0.01Ohm, Product Range:10 Series, Power Rating:4.5W, Resistor Technology:Wirewound, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 1%, Product Length:26.9Mm Rohs Compliant: Yes |Ohmite 14FPR010E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-14FPR010E-ND
|
DigiKey | RES 0.01 OHM 1% 4.5W AXIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
425 In Stock |
|
$5.9900 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.01 Ohm 1% 4.5W ±100ppm/°C Silicone AXL RoHS: Compliant |
96 In Stock |
|
$5.8100 / $6.6600 | Buy Now |
DISTI #
65012397
|
Verical | Res Wirewound 0.01 Ohm 1% 4.5W ±100ppm/°C Silicone AXL Min Qty: 8 Package Multiple: 4 | Americas - 96 |
|
$7.5443 / $8.6606 | Buy Now |
|
Master Electronics | Res Wirewound 0.01 Ohm 1% 4.5W ±100ppm/°C Silicone AXL RoHS: Compliant |
96 In Stock |
|
$5.8100 / $6.6600 | Buy Now |
Part Details for 14FPR010E
14FPR010E CAD Models
14FPR010E Part Data Attributes:
|
14FPR010E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
14FPR010E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 4.5W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED-4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | 4 Terminals, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.51 mm | |
Package Length | 26.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | 4 Terminals | |
Rated Power Dissipation (P) | 4.5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% |