There are no models available for this part yet.
Overview of 14HTSP009 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 14HTSP009 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH1346
|
Newark | Standoff, Hex Female-Female, 19.05Mm, Standoff Material:Nylon 6.6 (Polyamide 6.6), Thread Size - Metric:-, Thread Size - Imperial:6-32 Unc, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:19.05Mm, External Width:6.35Mmrohs Compliant: Yes |Essentra Components 14HTSP009 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4380 | Buy Now | |
DISTI #
145-14HTSP009-ND
|
DigiKey | HEX THREADED STANDOFF, #6-32 THR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
415 In Stock |
|
$0.2895 / $0.7500 | Buy Now | |
DISTI #
144-14HTSP009
|
Mouser Electronics | Standoffs & Spacers Hex Threaded Standoff, #6-32 Thread, .750 Spacer RoHS: Compliant | 1313 |
|
$0.2880 / $0.7400 | Buy Now | |
DISTI #
72025474
|
RS | Hex Threaded Standoff, #6-32 Thread, .750 Spacer | Essentra Components 14HTSP009 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.7500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2410 | Buy Now | ||
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - #6-32 - Spacer Length 19.1 mm (0.750 in) RoHS: Compliant |
1000 In Stock |
|
$0.2188 / $0.3696 | Buy Now | ||
DISTI #
62140460
|
Verical | Spacer Hex 19.05mm-LG Nylon Min Qty: 200 Package Multiple: 100 Date Code: 2218 | Americas - 1000 |
|
$0.3299 / $0.4805 | Buy Now | |
Master Electronics | Female To Female Standoff - Nylon - Hexagonal - #6-32 - Spacer Length 19.1 mm (0.750 in) RoHS: Compliant |
1000 In Stock |
|
$0.2188 / $0.3696 | Buy Now |