Part Details for 14HTSP020 by Essentra Components
Overview of 14HTSP020 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14HTSP020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1355
|
Newark | Standoff, Hex Female-Female, 15.88Mm, Standoff Material:Nylon 6.6 (Polyamide 6.6), Thread Size - Metric:-, Thread Size - Imperial:6-32 Unc, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:15.88Mm, External Width:6.35Mmrohs Compliant: Yes |Essentra Components 14HTSP020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$0.3790 / $0.6660 | Buy Now |
DISTI #
145-14HTSP020-ND
|
DigiKey | HEX THREADED STANDOFF, #6-32 THR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8538 In Stock |
|
$0.2480 / $0.6400 | Buy Now |
DISTI #
144-14HTSP020
|
Mouser Electronics | Standoffs & Spacers Hex Threaded Standoff, #6-32 Thread, .625 Spacer, Natural, Nylon, .250 Across Flats RoHS: Compliant | 1833 |
|
$0.2480 / $0.6400 | Buy Now |
DISTI #
72025624
|
RS | Hex Threaded Standoff, #6-32 Thread, .625 Spacer | Essentra Components 14HTSP020 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2210 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - #6-32 - Spacer Length 15.9 mm (0.625 in) RoHS: Compliant | 0 |
|
$0.2009 / $0.3393 | Buy Now |
DISTI #
3408985
|
element14 Asia-Pacific | STANDOFF, HEX FEMALE-FEMALE, 15.88MM RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$0.2688 / $0.6868 | Buy Now |
DISTI #
3408985
|
Farnell | STANDOFF, HEX FEMALE-FEMALE, 15.88MM RoHS: Compliant Min Qty: 1000 Lead time: 30 Weeks, 4 Days Container: Each | 28 |
|
$0.3842 | Buy Now |