There are no models available for this part yet.
Overview of 14HTSP022 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 14HTSP022 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-14HTSP022-ND
|
DigiKey | HEX THREADED STANDOFF, #4-40 THR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
926 In Stock |
|
$0.2745 / $0.5700 | Buy Now | |
DISTI #
144-14HTSP022
|
Mouser Electronics | Standoffs & Spacers Hex Threaded Standoff, #4-40 Thread, .313 Spacer RoHS: Compliant | 0 |
|
$0.2170 / $0.4100 | Order Now | |
DISTI #
72006635
|
RS | Standoff, hex, 4-40 thread, nylon, 5/16inch length | Essentra Components 14HTSP022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1733 |
|
$0.1540 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1911 | Buy Now | ||
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - #4-40 - Spacer Length 8 mm (0.313 in) RoHS: Compliant | 0 |
|
$0.1713 / $0.2279 | Buy Now | ||
DISTI #
RIC14HTSP022
|
DB Roberts | 1K/PKG | 0 |
|
RFQ |