There are no models available for this part yet.
Overview of 14HTSP037 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 14HTSP037 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-14HTSP037-ND
|
DigiKey | HEX THREADED STANDOFF, #4-40 THR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1941 In Stock |
|
$0.2940 / $0.5800 | Buy Now | |
DISTI #
144-14HTSP037
|
Mouser Electronics | Standoffs & Spacers Hex Threaded Standoff, #4-40 Thread, .826 Spacer RoHS: Compliant | 858 |
|
$0.2040 / $0.3500 | Buy Now | |
DISTI #
72923562
|
RS | Female To Female Standoff, Nylon Hexagonal, 4-40, Spacer Length .826" Natural | Essentra Components 14HTSP037 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4090 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2190 | Buy Now | ||
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - #4-40 - Spacer Length 21 mm (0.826 in) RoHS: Compliant | 0 |
|
$0.1912 / $0.3152 | Buy Now |