Part Details for 14HTSP038 by Essentra Components
Overview of 14HTSP038 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14HTSP038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-14HTSP038-ND
|
DigiKey | HEX THREADED STANDOFF, #6-32 THR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
504 In Stock |
|
$0.3342 / $0.6900 | Buy Now |
DISTI #
144-14HTSP038
|
Mouser Electronics | Standoffs & Spacers Hex Threaded Standoff, #6-32 Thread, .563 Spacer, Natural, Nylon, .250 Across Flats RoHS: Compliant | 0 |
|
$0.2910 / $0.5900 | Order Now |
DISTI #
72081679
|
RS | Hex Threaded Standoff, #6-32 Thread, .563 Spacer | Essentra Components 14HTSP038 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4530 / $0.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2210 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - #6-32 - Spacer Length 14.3 mm (0.563 in) RoHS: Compliant | 0 |
|
$0.2006 / $0.3389 | Buy Now |