Part Details for 14HTSP040 by Essentra Components
Overview of 14HTSP040 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14HTSP040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-14HTSP040-ND
|
DigiKey | HEX THREADED STANDOFF, #6-32 THR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
18669 In Stock |
|
$0.2039 / $0.4000 | Buy Now |
DISTI #
144-14HTSP040
|
Mouser Electronics | Standoffs & Spacers Hex Threaded Standoff, #6-32 Thread, .438 Spacer RoHS: Compliant | 760 |
|
$0.1930 / $0.3300 | Buy Now |
DISTI #
72024454
|
RS | Hex Threaded Standoff, #6-32 Thread, .438 Spacer | Essentra Components 14HTSP040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 990 |
|
$0.3410 / $0.3940 | Buy Now |
|
Future Electronics | Standoff RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2070 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - #6-32 - Spacer Length 11.1 mm (0.438 in) RoHS: Compliant | 0 |
|
$0.1881 / $0.3177 | Buy Now |
Part Details for 14HTSP040
14HTSP040 CAD Models
14HTSP040 Part Data Attributes
|
14HTSP040
Essentra Components
Buy Now
|
Compare Parts:
14HTSP040
Essentra Components
|
Samacsys Manufacturer | Essentra Components |