Part Details for 14HTSP108 by Essentra Components
Overview of 14HTSP108 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14HTSP108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-14HTSP108-ND
|
DigiKey | HEX THREADED STANDOFF, #6-32 THR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
237 In Stock |
|
$0.3628 / $0.7500 | Buy Now |
DISTI #
144-14HTSP108
|
Mouser Electronics | Standoffs & Spacers Hex Threaded Standoff, #6-32 Thread, .500 Spacer RoHS: Compliant | 0 |
|
$0.3050 / $0.6400 | Order Now |
DISTI #
72923565
|
RS | Female To Female Standoff, Nylon Hexagonal, 6-32, Spacer Length .50" Natural | Essentra Components 14HTSP108 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3930 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2100 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - #6-32 - Spacer Length 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.1838 / $0.3029 | Buy Now |
Part Details for 14HTSP108
14HTSP108 CAD Models
14HTSP108 Part Data Attributes
|
14HTSP108
Essentra Components
Buy Now
|
Compare Parts:
14HTSP108
Essentra Components
|
Samacsys Manufacturer | Essentra Components |