Part Details for 14HTSP225 by Essentra Components
Overview of 14HTSP225 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14HTSP225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-14HTSP225-ND
|
DigiKey | HEX THREADED STANDOFF, #6-32 THR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1391 In Stock |
|
$0.4081 / $0.8400 | Buy Now |
DISTI #
144-14HTSP225
|
Mouser Electronics | Standoffs & Spacers Hex Threaded Standoff, #6-32 Thread, 1.125 Spacer RoHS: Compliant | 0 |
|
$0.3570 / $0.7200 | Order Now |
DISTI #
72081689
|
RS | Hex Threaded Standoff, #6-32 Thread, 1.125 Spacer | Essentra Components 14HTSP225 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2850 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Nylon - Hexagonal - #6-32 - Spacer Length 28.6 mm (1.125 in) RoHS: Compliant | 0 |
|
$0.2589 / $0.4196 | Buy Now |
Part Details for 14HTSP225
14HTSP225 CAD Models
14HTSP225 Part Data Attributes
|
14HTSP225
Essentra Components
Buy Now
|
Compare Parts:
14HTSP225
Essentra Components
|
Samacsys Manufacturer | Essentra Components |