Part Details for 14HVP/T-121M-50 by FASTRON GmBH
Overview of 14HVP/T-121M-50 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-121MLB | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DO3316H-121MLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, ROHS COMPLIANT | |
DO3314-121MLC | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for 14HVP/T-121M-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-14HVP/T-121M-50
|
Mouser Electronics | RF Inductors - Leaded Pluggable Inductor with Tube for High Voltages- Inductance: 120uH Tolerance: 20% AEC-Q200 | 0 |
|
$2.1500 / $2.4100 | Order Now |
|
Onlinecomponents.com | Pluggable Inductor with Tube for High Voltages - 120μH ±20% - 4.90A - DCR: 0.185Ω - Through Hole RoHS: Compliant | 0 |
|
$2.0200 / $3.0700 | Buy Now |
|
NAC | Pluggable Inductor with Tube for High Voltages - Attributes: Inductance Value: 120?H, Tolerance: 20%, DCR max: 0.185?, Isat: 4.90A, Packaging: 10 Trays/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.9952 / $2.3400 | Buy Now |