Part Details for 14HVP-151M-50 by FASTRON GmBH
Overview of 14HVP-151M-50 by FASTRON GmBH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-151MEB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
2014VS-151MEB | Coilcraft Inc | General Purpose Inductor, 0.155uH, 20%, Air-Core, 7754 |
Price & Stock for 14HVP-151M-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-14HVP-151M-50
|
Mouser Electronics | RF Inductors - Leaded Pluggable Inductor for High Voltages- Inductance: 150uH Tolerance: 20% AEC-Q200 RoHS: Compliant | 197 |
|
$1.9800 / $3.9800 | Buy Now |
|
Onlinecomponents.com | Pluggable Inductor for High Voltages - 150μH ±20% - 4.85A - DCR: 0.200Ω - Through Hole RoHS: Compliant | 0 |
|
$1.8300 / $2.7500 | Buy Now |
|
NAC | Pluggable Inductor for High Voltages - Attributes: Inductance Value: 150?H, Tolerance: 20%, DCR max: 0.200?, Isat: 4.85A, Packaging: 10 Trays/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.8304 / $2.1500 | Buy Now |
DISTI #
C1S233900081785
|
Chip1Stop | Inductor Leaded | 200 |
|
$2.0470 / $3.2730 | Buy Now |