Part Details for 14HVP-330M-50 by FASTRON GmBH
Overview of 14HVP-330M-50 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14HVP-330M-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-14HVP-330M-50
|
Mouser Electronics | RF Inductors - Leaded Pluggable Inductor for High Voltages- Inductance: 33uH Tolerance: 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.9800 / $3.9800 | Order Now |
|
Onlinecomponents.com | Pluggable Inductor for High Voltages - 33μH ±20% - 8.80A - DCR: 0.095Ω - Through Hole | 0 |
|
$1.8500 / $2.8200 | Buy Now |
|
NAC | Pluggable Inductor for High Voltages - Attributes: Inductance Value: 33?H, Tolerance: 20%, DCR max: 0.095?, Isat: 8.80A, Packaging: 10 Trays/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.8304 / $2.1500 | Buy Now |