Part Details for 14HVP-821M-50 by FASTRON GmBH
Overview of 14HVP-821M-50 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL2010-821MLB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4020-821MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | |
XPL2010-821MLD | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 14HVP-821M-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-14HVP-821M-50
|
Mouser Electronics | RF Inductors - Leaded Pluggable Inductor for High Voltages- Inductance: 820uH Tolerance:: 20% AEC-Q200 RoHS: Compliant | 0 |
|
$2.0200 / $2.3100 | Order Now |
|
Onlinecomponents.com | Pluggable Inductor for High Voltages - 820μH ±20% - 2.00A - DCR: 0.555Ω - Through Hole RoHS: Compliant | 0 |
|
$1.8300 / $2.7500 | Buy Now |
|
NAC | Pluggable Inductor for High Voltages - Attributes: Inductance Value: 820?H, Tolerance: 20%, DCR max: 0.555?, Isat: 2.00A, Packaging: 10 Trays/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.8304 / $2.1500 | Buy Now |