Part Details for 14MGT-1890-20 by Gates
Overview of 14MGT-1890-20 by Gates
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1890GR(0)-9JG-E1-A | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 6.0A 27Mohm Tssop8 | |
7MPV6189-000 | Renesas Electronics Corporation | SRAM MODULE |
Price & Stock for 14MGT-1890-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72227444
|
RS | Poly Chain Belt, GT 14mm Section, Poly Chain GT Carbon Series | Gates 14MGT-1890-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$280.2100 | Buy Now |