Part Details for 14SP-L1-02-R by Grayhill Inc
Overview of 14SP-L1-02-R by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1114S#PBF | Analog Devices | 2x/4x L Pwr Prec, pA In Op Amp | |
R2A20114SP#W5 | Renesas Electronics Corporation | ICs for PFC Power Supply | |
R2A20114SP#U5 | Renesas Electronics Corporation | ICs for PFC Power Supply, SOP, /Tape & Reel |
Price & Stock for 14SP-L1-02-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y2832
|
Newark | Pb Switch, Illum, Spst, 0.1A, 30Vdc, Red, Product Range:14 Series, Contact Configuration:Spst-No, Switch Operation:-, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Transparent, Contact Current Dc Max:100Ma, Ip Rating:Ip67 Rohs Compliant: Yes |Grayhill 14SP-L1-02-R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5400 | Buy Now |
DISTI #
GH7599CT-ND
|
DigiKey | SWITCH PUSH SPST-NO .1A 30V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
129 In Stock |
|
$28.0929 / $38.4800 | Buy Now |
DISTI #
14SP-L1-02-R
|
Avnet Americas | Sealed Pushbutton Key Switch 100mA 30VDC Sealed with Posts SPST with LED Normally Open Contact 21oz Operating Force Red LED Surface Mount T/R - Tape and Reel (Alt: 14SP-L1-02-R) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$18.4464 / $28.8412 | Buy Now |
DISTI #
706-14SP-L1-02-R
|
Mouser Electronics | Pushbutton Switches Red LED, Med Force Sealed SPST NO 595gf RoHS: Compliant | 0 |
|
$28.8000 | Order Now |
DISTI #
70658900
|
RS | Switch, Tactile, SPST, Off (On), 1NO, 100mA 30VDC, Red LED, Sealed, SMT | Grayhill 14SP-L1-02-R RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6800 / $33.2800 | RFQ |
|
Future Electronics | 14 Series SPST Sealed with Posts Red LED Med Force Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$27.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$17.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0300 / $68.5400 | Buy Now |
DISTI #
000000000005621712
|
Sager | Pushbutton Switches Red LED, Med Force Sealed SPST NO 595gf Min Qty: 200 | 0 |
|
$28.8000 | Buy Now |
Part Details for 14SP-L1-02-R
14SP-L1-02-R CAD Models
14SP-L1-02-R Part Data Attributes
|
14SP-L1-02-R
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
14SP-L1-02-R
Grayhill Inc
Pushbutton Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 1.524 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | RED LED COLOR | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | BERYLLIUM COPPER | |
Termination Type | SOLDER |