Part Details for 14STRGRAUL1426500 by Remington Industries
Overview of 14STRGRAUL1426500 by Remington Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14STRGRAUL1426500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2328-14STRGRAUL1426500-ND
|
DigiKey | HOOK-UP STRND 14AWG 60V GRY 500' Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
49 In Stock |
|
$141.4500 | Buy Now |