Part Details for 14T26-SZLB-050-0LC by 3M Interconnect
Overview of 14T26-SZLB-050-0LC by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 14T26-SZLB-050-0LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M0630
|
Newark | 80008055628 14T26-Szlb-050-0Lc=Assy 26 Pos Mdr Camera Link Thumbscrews Rohs Compliant: Yes |3M 14T26-SZLB-050-0LC Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3600 / $102.8500 | Buy Now |
DISTI #
14T26-SZLB-050-0LC-ND
|
DigiKey | CABLE ASSY MDR 26POS M-M 0.5M Min Qty: 20 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.6650 | Buy Now |
DISTI #
7000057494
|
Avnet Americas | Cable Assembly Data 0.5m 28AWG 26 POS SCSI to 26 POS SCSI PL-PL - Bulk (Alt: 7000057494) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Container: Bulk | 0 |
|
$68.4360 / $77.8946 | Buy Now |
DISTI #
517-14T26SZLB0500LC
|
Mouser Electronics | D-Sub Cables 26P .5 METERS | 0 |
|
$86.3500 / $87.6600 | Order Now |
DISTI #
MMM7000057494
|
Heilind Electronics | 7000057494 80008055628 ASSY 26 POS MDR CAMERA LINK TH | Americas - 0 in Stock |
|
$85.5985 / $86.9360 | Buy Now |
Part Details for 14T26-SZLB-050-0LC
14T26-SZLB-050-0LC CAD Models
14T26-SZLB-050-0LC Part Data Attributes
|
14T26-SZLB-050-0LC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
14T26-SZLB-050-0LC
3M Interconnect
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |