Part Details for 14T26-SZLB-700-0LC (ALTERNATE: 51135217450) by 3M
Overview of 14T26-SZLB-700-0LC (ALTERNATE: 51135217450) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14T26-SZLB-700-0LC (ALTERNATE: 51135217450)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71084267
|
RS | Cable Assembly, Mini-D Plug x2, 26 Cond Twinax (Ribbon) Cbl, 7m, 28 AWG, Beige | 3M 14T26-SZLB-700-0LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$123.1700 | Buy Now |