Part Details for 14T50-SZWB-200-0NC by 3M Interconnect
Overview of 14T50-SZWB-200-0NC by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 14T50-SZWB-200-0NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCA111-2-ND
|
DigiKey | CABLE ASSY 50POS MDR-MDR PLUG 2M Min Qty: 1 Lead time: 10 Weeks Container: Bag |
13 In Stock |
|
$162.1436 / $182.8700 | Buy Now |
DISTI #
7000057493
|
Avnet Americas | Cable Assembly Data 2m 28AWG 50 POS SCSI to 50 POS SCSI PL-PL - Bulk (Alt: 7000057493) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$148.4676 / $168.9876 | Buy Now |
DISTI #
517-14T50-SZWB2000NC
|
Mouser Electronics | D-Sub Cables 50P 2 METER LENGTH OVERMOLD THUMBSCRW RoHS: Compliant | 2 |
|
$163.3500 / $182.8500 | Buy Now |
DISTI #
MMM7000057493
|
Heilind Electronics | 7000057493 80008055156 ASSY LVDS CHANNEL LINK OVERMOL | Americas - 0 in Stock |
|
$185.7006 / $191.5959 | Buy Now |
DISTI #
14T50-SZWB-200-0NC
|
TTI | D-Sub Cables 50P 2 METER LENGTH OVERMOLD THUMBSCRW RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$147.8900 / $163.2800 | Buy Now |
DISTI #
7000057493
|
Avnet Americas | Cable Assembly Data 2m 28AWG 50 POS SCSI to 50 POS SCSI PL-PL - Bulk (Alt: 7000057493) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$148.4676 / $168.9876 | Buy Now |
DISTI #
14T50-SZWB-200-0NC
|
Avnet Asia | Cable Assembly Data 2m 28AWG 50 POS SCSI to 50 POS SCSI PL-PL (Alt: 14T50-SZWB-200-0NC) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 14T50-SZWB-200-0NC
14T50-SZWB-200-0NC CAD Models
14T50-SZWB-200-0NC Part Data Attributes:
|
14T50-SZWB-200-0NC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
14T50-SZWB-200-0NC
3M Interconnect
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | 3M | |
Connector Type | INTERCONNECTION DEVICE |