Part Details for 14W47 by Leviton Manufacturing Co
Overview of 14W47 by Leviton Manufacturing Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14W47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71147521
|
RS | Straight Blade Plug, 15 A/125 VAC, 10-18 AWG, Screw Terminal, Wetguard Series | Leviton 14W47 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 312 |
|
$19.4500 / $27.0200 | Buy Now |
|
Onlinecomponents.com | 15 Amp, 125 Volt, NEMA 5-15P, 2P, 3W, Plug, Straight Blade, Industrial Grade, Grounding, Wetguard - YELLOW RoHS: Compliant |
125 In Stock |
|
$25.6600 / $33.9700 | Buy Now |
DISTI #
79365992
|
Verical | Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 121 |
|
$35.4780 / $43.0000 | Buy Now |
|
Master Electronics | 15 Amp, 125 Volt, NEMA 5-15P, 2P, 3W, Plug, Straight Blade, Industrial Grade, Grounding, Wetguard - YELLOW RoHS: Compliant |
125 In Stock |
|
$25.6600 / $33.9700 | Buy Now |