Part Details for 14W48 by Arrow Hart
Overview of 14W48 by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14W48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71422367
|
RS | Plug WT 20A 250V 2P3W Str YL | Arrow Hart 14W48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8900 / $38.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.0600 / $65.3000 | Buy Now |