Part Details for 14W48BK by Arrow Hart
Overview of 14W48BK by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14W48BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71422368
|
RS | Plug WT 20A 250V 2P3W Str BK | Arrow Hart 14W48BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.2400 / $40.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.7100 / $68.5500 | Buy Now |