14W48BLK
Description: Mains Power Connector,

Overview of 14W48BLK by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 14W48BLK by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 06H6505
Newark 6-20P Watertite Plug Black |Molex 14W48BLK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $49.2700
  • 5 $46.5900
  • 10 $43.9200
  • 25 $42.3100
  • 50 $39.6300
  • 100 $37.7600
  • 250 $36.4200
$36.4200 / $49.2700 Buy Now
DISTI # 10209164
TestEquity LLC Molex 14W48BLK 6-20P Watertite Plug Black 0
  • 1 $41.4800
$41.4800 Buy Now

CAD Models for 14W48BLK by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 14W48BLK by Molex

14W48BLK
Molex
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD : CSA C22.2, IEC 60320, UL 498
Body Breadth
0.906 inch
Body Depth
2.24 inch
Body Length
1.2 inch
Body/Shell Style
PLUG
Connector Type
MAINS POWER CONNECTOR
Contact Gender
FEMALE
Coupling Type
SNAP
Insulator Material
POLYAMIDE6
Mains Connector Rating
10A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Reference Standard
CSA; UL
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. 14W48BLK
    Molex
    Mains Power Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14W48BLK by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14W48BLK by Molex

Select Manufacturer
Which Manufacturer of 14W48BLK would you like to use for your alert(s)?
  • Please alert me when 14W48BLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 14W48BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14W48BLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 14W48BLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14W48BLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14W48BLK by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: