Part Details for 15 PSI-A-4V-MIL by Amphenol Corporation
Overview of 15 PSI-A-4V-MIL by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for 15 PSI-A-4V-MIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15 PSI-A-4V-MIL
|
Avnet Americas | Pressure Sensor 4V 0psi to 15psi Absolute 4-Pin SIP - Rail/Tube (Alt: 15 PSI-A-4V-MIL) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Tube | 0 |
|
$189.2825 | Buy Now |
DISTI #
683-15PSI-A-4V-MIL
|
Mouser Electronics | Board Mount Pressure Sensors Absolute Amplified A Package RoHS: Compliant | 10 |
|
$212.4300 / $241.9800 | Buy Now |