Part Details for 15 PSI-D-4V by Amphenol Corporation
Overview of 15 PSI-D-4V by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15 PSI-D-4V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15 PSI-D-4V
|
Avnet Americas | Pressure Sensor ±2V ±15psi Differential 4-Pin SIP - Rail/Tube (Alt: 15 PSI-D-4V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 10 |
|
$53.2369 | Buy Now |
DISTI #
683-15PSI-D-4V
|
Mouser Electronics | Board Mount Pressure Sensors Differential Amplified A Package RoHS: Compliant | 0 |
|
$90.5500 / $117.4700 | Order Now |
DISTI #
15 PSI-D-4V
|
Avnet Americas | Pressure Sensor ±2V ±15psi Differential 4-Pin SIP - Rail/Tube (Alt: 15 PSI-D-4V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 10 |
|
$53.2369 | Buy Now |