Part Details for 15 PSI-G-4V-MIL by All Sensors Corporation
Overview of 15 PSI-G-4V-MIL by All Sensors Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for 15 PSI-G-4V-MIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6337
|
Newark | Axca 15 Gn Mil |Amphenol All Sensors 15 PSI-G-4V-MIL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.7200 / $319.4600 | Buy Now |
DISTI #
15PSI-G-4V-MIL-ND
|
DigiKey | SENSOR 15PSIG 0.19" 4.25V Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$204.0000 | Buy Now |
DISTI #
ASE15 PSI-G-4V-MIL
|
Heilind Electronics | AXCA 15 GN MIL | Americas - 0 in Stock |
|
Buy Now |