Part Details for 15:1 MICRO METAL GEARMOTOR HP 6V by Pololu Corporation
Overview of 15:1 MICRO METAL GEARMOTOR HP 6V by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15:1 MICRO METAL GEARMOTOR HP 6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-4784
|
TME | Motor: DC, with gearbox, HP, 6VDC, 1.6A, Shaft: D spring, 2000rpm Min Qty: 1 | 5 |
|
$20.8700 / $23.6500 | Buy Now |