Part Details for 15-002313 by Conec Corporation
Overview of 15-002313 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15-002313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC15-002313
|
Heilind Electronics | 3W3C MALE 20A PC TAIL 8AU SOLI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC15-002313
|
Interstate Connecting Components | 3W3C MALE 20A PC TAIL 8AU SOLI | 0 |
|
Buy Now | |
|
CDM Electronics | 3W3C MALE 20A PC TAIL 8AU SOLID BODY Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.5000 / $21.1800 | RFQ |