-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 24 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0149
|
Newark | Connector Housing, Plug, 24Pos Rohs Compliant: Yes |Molex 15-06-0246 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.4650 | Buy Now |
DISTI #
0015060246
|
Avnet Americas | Conn Housing PL 24 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0015060246) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6264 / $2.2806 | Buy Now |
DISTI #
01AH0149
|
Avnet Americas | Conn Housing PL 24 POS 4.2mm Crimp ST Bag - Bulk (Alt: 01AH0149) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$2.3700 / $3.0100 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 24 POS 4.2mm Crimp ST Cable Mount Mini-Fit® BMI Bag RoHS: Compliant | 0 |
|
$1.3800 / $1.9000 | Buy Now |
|
Quest Components | 16 |
|
$3.3000 / $4.5000 | Buy Now | |
DISTI #
15-06-0246
|
TTI | Headers & Wire Housings PLUG DUAL W/EARS 24 panel mount RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 415 In Stock |
|
$1.6400 / $2.0500 | Buy Now |
DISTI #
0015060246
|
Avnet Americas | Conn Housing PL 24 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0015060246) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6264 / $2.2806 | Buy Now |
DISTI #
01AH0149
|
Avnet Americas | Conn Housing PL 24 POS 4.2mm Crimp ST Bag - Bulk (Alt: 01AH0149) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$2.3700 / $3.0100 | Buy Now |
DISTI #
0015060246
|
Avnet Americas | Conn Housing PL 24 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0015060246) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6264 / $2.2806 | Buy Now |
DISTI #
01AH0149
|
Avnet Americas | Conn Housing PL 24 POS 4.2mm Crimp ST Bag - Bulk (Alt: 01AH0149) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$2.3700 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-06-0246
Molex
Buy Now
Datasheet
|
Compare Parts:
15-06-0246
Molex
Rectangular Power Connector, 24 Contact(s), Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT BMI | |
Body Breadth | 0.62 inch | |
Body Depth | 1.008 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | PLASTIC | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | CENTER | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 15-06-0246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-06-0246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42475-2431 | Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug | Molex | 15-06-0246 vs 42475-2431 |
42475-2441 | Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug | Molex | 15-06-0246 vs 42475-2441 |