Part Details for 15-10044 by Belden Inc
Overview of 15-10044 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044013-10310T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch | |
10044078-E050LF | Amphenol Communications Solutions | Header Type II Normal S/O = 0mm | |
10044002-002TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Right Angle, Surface Mount, 29 Positions. |
Price & Stock for 15-10044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H2555
|
Newark | L-V Drv-Pin W 1-1/2 X 1/4 |Belden 15-10044 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
566-15-10044
|
Mouser Electronics | Other Tools L-V DRV-PIN W 1-1/2 X 1/4 | 0 |
|
$0.0950 / $0.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1332 | Buy Now |