Part Details for 15-24-4055 by Molex
Overview of 15-24-4055 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 15-24-4055
15-24-4055 CAD Models
15-24-4055 Part Data Attributes
|
15-24-4055
Molex
Buy Now
Datasheet
|
Compare Parts:
15-24-4055
Molex
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 15-24-4055
This table gives cross-reference parts and alternative options found for 15-24-4055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-24-4055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178487-4 | 4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 15-24-4055 vs 178487-4 |
765208-4 | 4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 15-24-4055 vs 765208-4 |
43160-0604 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 15-24-4055 vs 43160-0604 |
71233-0006 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 15-24-4055 vs 71233-0006 |
15-24-8044 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 15-24-4055 vs 15-24-8044 |
3-179553-4 | 4 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 15-24-4055 vs 3-179553-4 |
0015977046 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 15-24-4055 vs 0015977046 |
1612700000 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 15-24-4055 vs 1612700000 |
5569-04A4S | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 15-24-4055 vs 5569-04A4S |
0460150400 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 15-24-4055 vs 0460150400 |