-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6241HVCDD#TRPBF | Analog Devices | 2x 18MHz, L N, R2R Out, CMOS O | |
LTC6241IDD#TRPBF | Analog Devices | 2x 18MHz, L N, R2R Out, CMOS O | |
LTC6241HVCS8#PBF | Analog Devices | 2x 18MHz, L N, R2R Out, CMOS O |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H0276
|
Newark | Plug & Socket Conn, Header, 24Pos, 4.2Mm, Connector Systems:Board-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Bmi Series Rohs Compliant: Yes |Molex 15-24-6241 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$0.8620 | Buy Now |
DISTI #
55H0276
|
Avnet Americas | Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Tray - Bulk (Alt: 55H0276) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$3.9100 | Buy Now |
DISTI #
0015246241
|
Avnet Americas | Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Tray - Trays (Alt: 0015246241) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Tray | 0 |
|
$2.5808 | Buy Now |
DISTI #
538-15-24-6241
|
Mouser Electronics | Headers & Wire Housings 2x12 94V-2 VRT HDR RoHS: Compliant | 1846 |
|
$2.6100 / $4.4000 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant | 0 |
|
$2.4200 / $3.0400 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 24 Contacts, Pin, 0.165 Pitch, PC Tail Terminal, Polarized Lock | 42 |
|
$3.1725 / $6.3450 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 24 Contacts, Pin, 0.165 Pitch, PC Tail Terminal, Polarized Lock | 7 |
|
$3.3165 / $4.5225 | Buy Now |
DISTI #
MOL15-24-6241
|
Interstate Connecting Components | MINIFIT BMI VERT HDR ASSY 24 KT | 86 |
|
$2.4400 / $3.0385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-24-6241
Molex
Buy Now
Datasheet
|
Compare Parts:
15-24-6241
Molex
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT BMI, POSITIVE LOCK | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.591 inch | |
Body Depth | 0.555 inch | |
Body Length | 2.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 15-24-6241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-24-6241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-24-6243 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 15-24-6241 vs 15-24-6243 |
15-24-6240 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle | Molex | 15-24-6241 vs 15-24-6240 |