15-24-7042
Molex
Description: Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle,

Overview of 15-24-7042 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
70426-002LF Amphenol Communications Solutions Metral® Coax and Mini Coax, Backplane Connectors, Power Connector Assembly, LF
70426-003LF Amphenol Communications Solutions Metral® Power Connectors, Backplane Power Connectors, Power Connector Assembly.
LPO1704-223MB Coilcraft Inc General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP

Price & Stock for 15-24-7042 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 55H0282
Newark Header Connector, pcb Mount, plug,4 Contacts, skt,0.165 Pitch, pc Tail Terminal |Molex 15-24-7042 RoHS: Not Compliant Min Qty: 3120 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.7700
$1.7700 Buy Now
DISTI # 0015247042
Avnet Americas Conn Power RCP 4Power POS 4.1mm Solder ST Thru-Hole 4 Terminal 1 Port - Trays (Alt: 0015247042) RoHS: Compliant Min Qty: 3120 Package Multiple: 3120 Container: Tray 0
  • 3,120 $1.4233
$1.4233 Buy Now
DISTI # 538-15-24-7042
Mouser Electronics Headers & Wire Housings MiniFit BMI 4CKT VRT Header D/R V-2 RoHS: Compliant 2327
  • 1 $2.3000
  • 10 $2.1900
  • 100 $2.0900
  • 250 $2.0300
  • 500 $1.9700
  • 1,000 $1.6800
  • 2,500 $1.5700
$1.5700 / $2.3000 Buy Now
Bisco Industries   92
Buy Now
Onlinecomponents.com 4.20mm Pitch Mini-Fit® BMI Receptacle Header, Dual Row, Vertical, with Snap-In Plastic Pegs, 0.80µm Gold (Au), UL 94V-2, 4 Circuits RoHS: Compliant 0
  • 3,120 $1.7500
  • 6,240 $1.6600
  • 12,480 $1.5800
$1.5800 / $1.7500 Buy Now
DISTI # 15-24-7042
TTI Headers & Wire Housings MiniFit BMI 4CKT VRT Header D/R V-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray Americas - 2842
In Stock
  • 3 $2.2900
  • 10 $2.1800
  • 100 $2.0800
  • 250 $2.0400
  • 500 $2.0000
  • 1,000 $1.9600
  • 2,500 $1.9200
$1.9200 / $2.2900 Buy Now

CAD Models for 15-24-7042 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 15-24-7042 by Molex

15-24-7042
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
MINI-FIT BMI
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.378 inch
Body Depth
0.446 inch
Body Length
0.615 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.672 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE66
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.165 inch
Mating Contact Row Spacing
0.165 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.5118 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
9 A
Reference Standard
CSA, UL
Terminal Length
0.138 inch
Terminal Pitch
4.191 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-2
Withdrawl Force-Min
3.1136 N
Want to compare parts?
  1. 15-24-7042
    Molex
    Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for 15-24-7042

This table gives cross-reference parts and alternative options found for 15-24-7042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-24-7042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15-24-7040 Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, Molex 15-24-7042 vs 15-24-7040
15-24-7044 Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle Molex 15-24-7042 vs 15-24-7044
0015247043 Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT Molex 15-24-7042 vs 0015247043
Part Number Description Manufacturer Compare
15-24-7040 Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, Molex 15-24-7042 vs 15-24-7040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15-24-7042 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15-24-7042 by Molex

Select Manufacturer
Which Manufacturer of 15-24-7042 would you like to use for your alert(s)?
  • Please alert me when 15-24-7042 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15-24-7042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15-24-7042 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15-24-7042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15-24-7042.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15-24-7042 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: