-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1390-473MLD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, Ferrite-Core, 5353, | |
SER1390-473ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1390-473 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R8190
|
Newark | Mf Jr Bmi Rt An Hdr Assy Selgold V2 4Ckt |Molex 15-24-9047 RoHS: Not Compliant Min Qty: 3520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
538-15-24-9047
|
Mouser Electronics | Headers & Wire Housings MF Jr BMI Rt An Hdr Assy SelGold V2 4Ckt RoHS: Compliant | 0 |
|
$1.3400 | Order Now |
|
Onlinecomponents.com | 4.20mm Pitch Mini-Fit® BMI Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, with Select Gold (Au) Plating RoHS: Compliant | 0 |
|
$1.3200 / $1.4600 | Buy Now |
DISTI #
MOL15-24-9047
|
Interstate Connecting Components | 33 |
|
$1.2572 / $1.4943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-24-9047
Molex
Buy Now
Datasheet
|
Compare Parts:
15-24-9047
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | BLIND MATE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.591 inch | |
Body Depth | 0.815 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 1.0008 N |
This table gives cross-reference parts and alternative options found for 15-24-9047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-24-9047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94213-1014 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 15-24-9047 vs 94213-1014 |
GTC4R-1 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Amphenol FCi | 15-24-9047 vs GTC4R-1 |
71231-0206 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 15-24-9047 vs 71231-0206 |
IPL1-102-01-L-D-K | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Samtec Inc | 15-24-9047 vs IPL1-102-01-L-D-K |
9090-4R | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | ABB Installation Products Inc | 15-24-9047 vs 9090-4R |
43810-0265 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 15-24-9047 vs 43810-0265 |
43810-0056 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 15-24-9047 vs 43810-0056 |
PX10-AD4WP | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 15-24-9047 vs PX10-AD4WP |
43810-0276 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 15-24-9047 vs 43810-0276 |