-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC7158
|
Newark | Minifit Bmi Vert Hdr Assy 18 Ckt Rohs Compliant: Yes |Molex 15-28-6182 (Alternate Part Number: 800753617513 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 | Buy Now |
DISTI #
55H0416
|
Newark | Connector, Header, 18Pos, 2Row, 4.2Mm, Connector Systems:Board-To-Board, Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Contact Termination Type:Through Hole Straight, Contact Material:Brassrohs Compliant: Yes |Molex 15-28-6182 (Alternate Part Number: 800753617513 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8400 | Buy Now |
DISTI #
538-15-28-6182
|
Mouser Electronics | Headers & Wire Housings 4.20MM 18P V HDR MF-BMI SAU RoHS: Compliant | 1371 |
|
$5.5300 / $9.5000 | Buy Now |
|
Onlinecomponents.com | 4.20mm Pitch Mini-Fit BMI™ Header, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 18 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, Select Gold (Au) Plating, without Drain Holes RoHS: Compliant | 0 |
|
$5.1600 / $5.5200 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR, 18 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 28 |
|
$5.5720 / $8.3580 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 18 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 11 |
|
$7.4400 / $11.1600 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 18 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 2 |
|
$12.1380 / $13.0050 | Buy Now |
DISTI #
15-28-6182
|
TTI | Headers & Wire Housings 4.20MM 18P V HDR MF-BMI SAU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 450 In Stock |
|
$5.5200 / $8.2000 | Buy Now |
DISTI #
1513638
|
Farnell | CONNECTOR, HEADER, 18POS, 2ROW, 4.2MM RoHS: Compliant Min Qty: 1120 Lead time: 16 Weeks, 4 Days Container: Each | 0 |
|
$5.6313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-28-6182
Molex
Buy Now
Datasheet
|
Compare Parts:
15-28-6182
Molex
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT BMI, POSITIVE LOCK | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.591 inch | |
Body Depth | 0.555 inch | |
Body Length | 1.843 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 15-28-6182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-28-6182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-29-4189 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 15-28-6182 vs 39-29-4189 |
44068-0262 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Receptacle | Molex | 15-28-6182 vs 44068-0262 |
43810-0052 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Receptacle | Molex | 15-28-6182 vs 43810-0052 |
43045-1803 | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | 15-28-6182 vs 43045-1803 |
44068-0242 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 15-28-6182 vs 44068-0242 |
44068-0251 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Receptacle | Molex | 15-28-6182 vs 44068-0251 |
10-08-1181 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 15-28-6182 vs 10-08-1181 |