Part Details for 15-29-3202 by Molex
Overview of 15-29-3202 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
132-02L | Coilcraft Inc | General Purpose Inductor, 0.021uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Part Details for 15-29-3202
15-29-3202 CAD Models
15-29-3202 Part Data Attributes
|
15-29-3202
Molex
Buy Now
Datasheet
|
Compare Parts:
15-29-3202
Molex
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (4) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 15-29-3202
This table gives cross-reference parts and alternative options found for 15-29-3202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-29-3202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFSD-10-S-11.73-01-N | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 15-29-3202 vs FFSD-10-S-11.73-01-N |
93698-020 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 15-29-3202 vs 93698-020 |
39-53-4206 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Molex | 15-29-3202 vs 39-53-4206 |
39-51-7207 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 15-29-3202 vs 39-51-7207 |
77335-520 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 15-29-3202 vs 77335-520 |
FFSD-10-S-18.00-01-N | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 15-29-3202 vs FFSD-10-S-18.00-01-N |
111870-4 | CONNECTOR, 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 15-29-3202 vs 111870-4 |
68609-216 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, | Amphenol Communications Solutions | 15-29-3202 vs 68609-216 |
86130203030365000 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 15-29-3202 vs 86130203030365000 |
89948-920 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 15-29-3202 vs 89948-920 |