Part Details for 15-29-3303 by Molex
Overview of 15-29-3303 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3303ARZ-3.3 | Analog Devices | HI ACCURACY LOW DROPOUT LINEAR | |
ADP3303ARZ-3.3REEL | Analog Devices | HI ACCURACY LOW DROPOUT LINEAR | |
ADP3303ARZ-5-REEL | Analog Devices | HI ACCURACY LOW DROPOUT LINEAR |
Part Details for 15-29-3303
15-29-3303 CAD Models
15-29-3303 Part Data Attributes
|
15-29-3303
Molex
Buy Now
Datasheet
|
Compare Parts:
15-29-3303
Molex
Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | GOLD (4) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 15-29-3303
This table gives cross-reference parts and alternative options found for 15-29-3303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-29-3303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68471-730 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 15-29-3303 vs 68471-730 |
14-56-5302 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 15-29-3303 vs 14-56-5302 |
FFSD-15-S-11.00-01-N-RW | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 15-29-3303 vs FFSD-15-S-11.00-01-N-RW |
499506-8 | 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 15-29-3303 vs 499506-8 |
95277-130KL | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 15-29-3303 vs 95277-130KL |
66433-430 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 15-29-3303 vs 66433-430 |
39-51-7305 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 15-29-3303 vs 39-51-7305 |
111869-7 | 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 15-29-3303 vs 111869-7 |
39-52-1305 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, LEAD FREE | Molex | 15-29-3303 vs 39-52-1305 |
77335-330 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 15-29-3303 vs 77335-330 |