-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M0704
|
Newark | Header Connector,cable Mount,recept,6 Contacts,pin,0.189 Pitch,crimp Terminal,locking |Molex 15-31-1063 (Alternate Part Number: 800753622005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1715 |
|
$0.6200 / $0.8910 | Buy Now |
DISTI #
55H0593
|
Newark | Header Connector,cable Mount,recept,6 Contacts,pin,0.189 Pitch,crimp Terminal,locking |Molex 15-31-1063 (Alternate Part Number: 800753622005 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 | Buy Now |
DISTI #
538-15-31-1063
|
Mouser Electronics | Headers & Wire Housings 6POS MINI FIT PLUG HOUS 502506P1 RoHS: Compliant | 4876 |
|
$0.3330 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 6 POS 4.8mm Crimp ST Cable Mount Bag RoHS: Compliant |
1715 Partner Stock |
|
$0.3346 / $0.4151 | Buy Now |
DISTI #
4252689
|
Farnell | RoHS: Compliant Min Qty: 152 Container: Each | 0 |
|
$1.1055 | Buy Now |
|
Master Electronics | Conn Housing PL 6 POS 4.8mm Crimp ST Cable Mount Bag RoHS: Compliant |
1715 Partner Stock |
|
$0.3346 / $0.4151 | Buy Now |
DISTI #
10152261
|
TestEquity LLC | Molex 15-31-1063 Headers & Wire Housings, 6Pos Mini Fit Plug Hous 502506P1 | 1715 |
|
$0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-31-1063
Molex
Buy Now
Datasheet
|
Compare Parts:
15-31-1063
Molex
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | BAG PACKAGING & ROHS COMPLIANT | |
Body Depth | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |