-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M0733
|
Newark | |Molex 15-38-8088 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 24960 |
|
$2.0900 / $2.6400 | Buy Now |
DISTI #
55H0652
|
Newark | Header Connector, cable Mount, plug,8 Contacts, skt,0.1 Pitch, crimp Terminal |Molex 15-38-8088 Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 | Buy Now |
DISTI #
0015388088
|
Avnet Americas | Conn FFC/FPC Connector F 8 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0015388088) RoHS: Compliant Min Qty: 1560 Package Multiple: 780 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.2201 / $1.9547 | Buy Now |
DISTI #
538-15-38-8088
|
Mouser Electronics | FFC & FPC Connectors SL FFC/FPC Opt A Fem 8CKT TIN RoHS: Compliant | 0 |
|
$1.3600 / $1.5800 | Order Now |
DISTI #
71454728
|
RS | SL FFC/FPC Opt A Female Tin 8Ckt | Molex Incorporated 15-38-8088 RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6300 / $2.3200 | RFQ |
|
Onlinecomponents.com | Conn IDC Connector F 8 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant |
24960 Partner Stock |
|
$1.2500 / $1.5500 | Buy Now |
DISTI #
0015388088
|
Avnet Americas | Conn FFC/FPC Connector F 8 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0015388088) RoHS: Compliant Min Qty: 1560 Package Multiple: 780 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.2201 / $1.9547 | Buy Now |
|
Master Electronics | Conn IDC Connector F 8 POS 2.54mm IDT ST Cable Mount SL™ Tube RoHS: Compliant |
24960 Partner Stock |
|
$1.2500 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-38-8088
Molex
Buy Now
Datasheet
|
Compare Parts:
15-38-8088
Molex
Card Edge Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL | |
Body Breadth | 0.099 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.799 inch | |
Body/Shell Style | PLUG | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |