There are no models available for this part yet.
Overview of 15-38-8190 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8190ACPZ-R7 | Analog Devices | 2:1 DVI/HDMI Switch | |
AD8190ACPZ | Analog Devices | 2:1 DVI/HDMI Switch | |
108190-HMC591LP5 | Analog Devices | HMC591LP5 Evaluation PCB |
Price & Stock for 15-38-8190 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55H0684
|
Newark | Header Connector, cable Mount, plug,19 Contacts, skt,0.1 Pitch, crimp Terminal, latch |Molex 15-38-8190 RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 | Buy Now | |
DISTI #
0015388190
|
Avnet Americas | Conn IDC Connector F 19 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0015388190) RoHS: Compliant Min Qty: 660 Package Multiple: 330 Container: Tube | 0 |
|
RFQ | ||
Onlinecomponents.com | 2.54mm SL™ Single Row, Female, Version G Receptacle, 19 Circuits RoHS: Compliant | 0 |
|
$2.9000 / $4.4900 | Buy Now |
CAD Models for 15-38-8190 by Molex
Part Data Attributes for 15-38-8190 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
SL
|
Body Depth
|
0.6 inch
|
Body Length
|
1.899 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1500VAC V
|
Durability
|
25 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.224 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
150u inch
|
Polarization Key
|
POLARIZED RIB
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL, CSA
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
19
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.278 N
|