Part Details for 15-45-4620 by Molex
Overview of 15-45-4620 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 15-45-4620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H1459
|
Newark | Cgrid Vt Smt Rcpt W Shpeg 30Sau 20Ckt |Molex 15-45-4620 Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5800 | Buy Now |
DISTI #
538-15-45-4620
|
Mouser Electronics | Headers & Wire Housings CGrid VT SMT Rcpt w/ sh.peg 30 SAu 20Ckt RoHS: Compliant | 0 |
|
$7.7600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.3700 / $7.8800 | Buy Now |
Part Details for 15-45-4620
15-45-4620 CAD Models
15-45-4620 Part Data Attributes:
|
15-45-4620
Molex
Buy Now
Datasheet
|
Compare Parts:
15-45-4620
Molex
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 15-45-4620
This table gives cross-reference parts and alternative options found for 15-45-4620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-45-4620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM-6-0-20-2 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 15-45-4620 vs TMM-6-0-20-2 |