-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M1478
|
Newark | Header Connector,pcb Mount,recept,22 Contacts,pin,0.1 Pitch,pc Tail Terminal |Molex 15-80-0221 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 650 |
|
$3.6300 | Buy Now |
DISTI #
58J8111
|
Newark | Header Connector,pcb Mount,recept,22 Contacts,pin,0.1 Pitch,pc Tail Terminal |Molex 15-80-0221 Min Qty: 2040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 | Buy Now |
DISTI #
538-15-80-0221
|
Mouser Electronics | Headers & Wire Housings CGrid VT Shrd Hdr Opt A Tin 22Ckt RoHS: Compliant | 0 |
|
$3.2300 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 22 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube RoHS: Compliant |
650 Partner Stock |
|
$2.3100 / $3.2900 | Buy Now |
DISTI #
4250936
|
Farnell | CONN, HEADER, 22POS, 2ROW, 2.54MM, TH RoHS: Compliant Min Qty: 17 Lead time: 1 Weeks, 2 Days Container: Each | 340 |
|
$4.5331 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 22 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube RoHS: Compliant |
650 Partner Stock |
|
$2.3100 / $3.2900 | Buy Now |
DISTI #
10152358
|
TestEquity LLC | Molex 15-80-0221 2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 22 Circuits, Tin (Sn) Plating | 650 |
|
$3.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-80-0221
Molex
Buy Now
Datasheet
|
Compare Parts:
15-80-0221
Molex
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Body Depth | 0.475 inch | |
Body Length | 1.212 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VDC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |