Part Details for 15-8477-096-007-097 by KYOCERA Crystal Device Corporation
Overview of 15-8477-096-007-097 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 15-8477-096-007-097
15-8477-096-007-097 CAD Models
15-8477-096-007-097 Part Data Attributes:
|
15-8477-096-007-097
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
15-8477-096-007-097
KYOCERA Crystal Device Corporation
CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL,HOLE .099-.111
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CRYSTAL DEVICE CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD EURO CONNECTOR |