-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0174
|
Newark | Connector, Header, 4Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Straight, Product Range:C-Grid 71308 Series Rohs Compliant: Yes |Molex 15-91-0040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.2630 / $0.4670 | Buy Now |
DISTI #
0015910040
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Bag - Bulk (Alt: 0015910040) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2426 | Buy Now |
DISTI #
538-15-91-0040
|
Mouser Electronics | Headers & Wire Housings 4 CKT VERT SMT HDR RoHS: Compliant | 1538 |
|
$0.1780 / $0.4400 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 4 Circuits, 0.38µm Gold (Au) Selective Plating RoHS: Compliant |
7168 In Stock |
|
$0.2084 / $0.3331 | Buy Now |
DISTI #
65679721
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD C-Grid Bag Min Qty: 321 Package Multiple: 1 | Americas - 4750 |
|
$0.1880 / $0.1950 | Buy Now |
DISTI #
60937568
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD C-Grid Bag Min Qty: 321 Package Multiple: 1 | Americas - 1407 |
|
$0.1880 / $0.1950 | Buy Now |
DISTI #
15-91-0040
|
TTI | Headers & Wire Housings 4 CKT VERT SMT HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 7940 In Stock |
|
$0.1970 / $0.3830 | Buy Now |
DISTI #
0015910040
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD Bag - Bulk (Alt: 0015910040) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2426 | Buy Now |
DISTI #
3049490
|
element14 Asia-Pacific | CONNECTOR, HEADER, 4POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 1771 |
|
$0.1953 / $0.4636 | Buy Now |
DISTI #
4231970
|
Farnell | CONN, HEADER, 4POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 2 Days Container: Each | 3500 |
|
$0.2582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-91-0040
Molex
Buy Now
Datasheet
|
Compare Parts:
15-91-0040
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID | |
Body Breadth | 0.2 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 7859 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.445 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 15-91-0040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-91-0040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-91-3040 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Molex | 15-91-0040 vs 15-91-3040 |
15-91-2040 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Molex | 15-91-0040 vs 15-91-2040 |