-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M1656
|
Newark | Header Connector,pcb Mount,recept,10 Contacts,pin,0.1 Pitch |Molex 15-91-1101 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 376 |
|
$0.7650 | Buy Now |
DISTI #
55H2114
|
Newark | Header Connector,pcb Mount,recept,10 Contacts,pin,0.1 Pitch |Molex 15-91-1101 Min Qty: 4536 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7300 | Buy Now |
DISTI #
0015911101
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015911101) RoHS: Compliant Min Qty: 4536 Package Multiple: 2268 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.6051 / $0.8020 | Buy Now |
DISTI #
0015911101
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015911101) RoHS: Compliant Min Qty: 4536 Package Multiple: 2268 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.6051 / $0.8020 | Buy Now |
DISTI #
538-15-91-1101
|
Mouser Electronics | Headers & Wire Housings CGrid SMT Hdr w/L.Pe L.Peg Tin 10Ckt Tube RoHS: Compliant | 0 |
|
$0.5920 / $0.6060 | Order Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 10 Circuits, Tin (Sn) Plating, with 3.30mm PCB Locator Pegs RoHS: Compliant |
376 Partner Stock |
|
$0.4906 / $0.6834 | Buy Now |
DISTI #
51402786
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD C-Grid Tube Min Qty: 126 Package Multiple: 42 | Americas - 336 |
|
$0.6800 | Buy Now |
DISTI #
0015911101
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015911101) RoHS: Compliant Min Qty: 4536 Package Multiple: 2268 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.6051 / $0.8020 | Buy Now |
DISTI #
0015911101
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015911101) RoHS: Compliant Min Qty: 4536 Package Multiple: 2268 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.6051 / $0.8020 | Buy Now |
DISTI #
0015911101
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0015911101) RoHS: Compliant Min Qty: 4536 Package Multiple: 2268 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.6051 / $0.8020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-91-1101
Molex
Buy Now
Datasheet
|
Compare Parts:
15-91-1101
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.2 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.49 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 15-91-1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-91-1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70246-1003 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | Molex | 15-91-1101 vs 70246-1003 |
2013924-1 | GIC 2.0 HDR ASSY 10POS TIN VERTION (NAT) | TE Connectivity | 15-91-1101 vs 2013924-1 |
N2520-6003-RB | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 15-91-1101 vs N2520-6003-RB |
15-80-0101 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 15-91-1101 vs 15-80-0101 |
1-2013924-1 | GIC 2.0 HDR ASSY 10POS TIN VERTION (RED) | TE Connectivity | 15-91-1101 vs 1-2013924-1 |
15-91-3100 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Molex | 15-91-1101 vs 15-91-3100 |