-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 48 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97J7799
|
Newark | Cgrid Smt Hdr W/L.peg 30Sau 48Ckt (32 |Molex 15-91-1480 Min Qty: 1728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 | Buy Now |
DISTI #
538-15-91-1480
|
Mouser Electronics | Headers & Wire Housings CGrid SMT Hdr w/L.Pe g 30 SAu 48Ckt (320) RoHS: Compliant | 0 |
|
$3.6700 / $3.7800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-91-1480
Molex
Buy Now
Datasheet
|
Compare Parts:
15-91-1480
Molex
Board Connector, 48 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
Dielectric Withstanding Voltage | 600VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 32u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 48 |