-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6781
|
Newark | Conn, Header, 6Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Molex 15-91-2060 (Alternate Part Number: 800754396912 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9349 |
|
$0.3170 / $0.4710 | Buy Now |
DISTI #
72K6944
|
Newark | Connector, Header, 6Pos, 2Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Straight, Product Range:C-Grid 71308 Series Rohs Compliant: Yes |Molex 15-91-2060 (Alternate Part Number: 800754396912 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4900 | Buy Now |
DISTI #
538-15-91-2060
|
Mouser Electronics | Headers & Wire Housings HDR DUAL SMT 6P RoHS: Compliant | 2495 |
|
$0.3010 / $0.7400 | Buy Now |
|
Bisco Industries | 313 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD C-Grid® Bag RoHS: Compliant |
36082 Partner Stock |
|
$0.2548 / $0.3956 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 6 Contacts, Pin, 0.1 Pitch | 119 |
|
$0.3974 / $0.5961 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 6 Contacts, Pin, 0.1 Pitch | 82 |
|
$0.5961 / $0.9935 | Buy Now |
DISTI #
15-91-2060
|
TTI | Headers & Wire Housings HDR DUAL SMT 6P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
Buy Now | |
DISTI #
MX-15-91-2060
|
TME | CGrid SMT Bkwy Hdr Tin 6Ckt Bulk Min Qty: 10 | 186 |
|
$0.2030 / $0.4720 | Buy Now |
DISTI #
MOL15-91-2060
|
Interstate Connecting Components | 2X3 TIN ST SMT BRK HDR | 398 |
|
$0.2915 / $0.3685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-91-2060
Molex
Buy Now
Datasheet
|
Compare Parts:
15-91-2060
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID | |
Body Breadth | 0.2 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.29 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 7859 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 15-91-2060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-91-2060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-91-3060 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Molex | 15-91-2060 vs 15-91-3060 |