-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R8302
|
Newark | Connector, Header, 14Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Surface Mount Straight, Product Range:- Rohs Compliant: Yes |Molex 15-91-2140 (Alternate Part Number: 800753771734 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2653 |
|
$0.5070 | Buy Now |
DISTI #
28AC7177
|
Newark | Cgrid Smt Bkwy Hdr Tin 14Ckt Tube Rohs Compliant: Yes |Molex 15-91-2140 (Alternate Part Number: 800753771734 Min Qty: 1620 Package Multiple: 1 Date Code: 0 Container: Bulk | 18349 |
|
$0.9430 | Buy Now |
DISTI #
538-15-91-2140
|
Mouser Electronics | Headers & Wire Housings SMT BRKWY HEADER 14 PIN TIN RoHS: Compliant | 3944 |
|
$0.6100 / $1.3300 | Buy Now |
DISTI #
71469728
|
RS | CGrid SMT Bkwy Hdr Tin 14Ckt Tube | Molex Incorporated 15-91-2140 RoHS: Not Compliant Min Qty: 3240 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $1.3200 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD C-Grid® Tube RoHS: Compliant |
3240 Partner Stock |
|
$0.4406 / $0.6324 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR, RECEPTACLE | 82 |
|
$0.6426 / $1.3770 | Buy Now |
DISTI #
15-91-2140
|
TTI | Headers & Wire Housings SMT BRKWY HEADER 14 PIN TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 30390 In Stock |
|
$0.6400 / $1.0100 | Buy Now |
DISTI #
3862881
|
element14 Asia-Pacific | CONN, HEADER, 14POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6431 / $1.3965 | Buy Now |
DISTI #
3862881
|
Farnell | CONN, HEADER, 14POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 2 Days Container: Each | 0 |
|
$0.7192 / $1.5312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-91-2140
Molex
Buy Now
Datasheet
|
Compare Parts:
15-91-2140
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID | |
Body Breadth | 0.2 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.69 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 7859 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 15-91-2140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-91-2140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-91-0140 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Molex | 15-91-2140 vs 15-91-0140 |