-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3043C-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 20V 1.5A 205Mohm Cmfpak6 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7328
|
Newark | Conn, R/A Header, 4Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Molex 15-91-3043 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$3.0700 / $3.8300 | Buy Now |
DISTI #
91M1911
|
Newark | Header Connector, pcb Mount, recept,4 Contacts, pin,0.1 Pitch, surface Mount Terminal Rohs Compliant: Yes |Molex 15-91-3043 RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $3.3800 | Buy Now |
DISTI #
55H2238
|
Newark | Wire-Board Connector Header 4Pos, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Sl 70634 Series Rohs Compliant: Yes |Molex 15-91-3043 RoHS: Compliant Min Qty: 1140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 | Buy Now |
DISTI #
538-15-91-3043
|
Mouser Electronics | Headers & Wire Housings SL SMT RA Hdr 30 SAu T RA Hdr 30 SAu 4Ck RoHS: Compliant | 0 |
|
$1.8800 / $2.5500 | Order Now |
|
Onlinecomponents.com | 2.54mm Pitch SL™ Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 4 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating RoHS: Compliant |
7068 Partner Stock |
|
$2.0700 / $3.7300 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 5 |
|
$2.6670 / $3.5560 | Buy Now | |
DISTI #
15913043-MOL
|
TME | 15-91-3043 Min Qty: 38 | 7068 |
|
$1.7441 / $2.2898 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17192 |
|
RFQ | |
|
Master Electronics | 2.54mm Pitch SL™ Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 4 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating RoHS: Compliant |
7068 Partner Stock |
|
$2.0700 / $3.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-91-3043
Molex
Buy Now
Datasheet
|
Compare Parts:
15-91-3043
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |